- Home ›
- All Products›
- Power ›
- Distribution & Conditioning ›
- Power Outlet Strips & PDUs ›
- 1300910053
Woodhead / Molex
1300910053
SJTOW Cable 3Conductors 14AWG 13.72m 11A 120V Super-Safeway Carton
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300910053
-
Alias/AKA:990-1547
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
Supplier Standard Pack:
1 -
Conductor Material:N/A
-
Cable Length:13.72 m