- Home ›
- All Products›
- 1300910021
1300910021
Woodhead / Molex
Wood head Standard Duty Reel, 16/3 SJTOW Cord, 15.24m Cord Length with 100W Electric Reels
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Wood head Standard Duty Reel, 16/3 SJTOW Cord, 15.24m Cord Length with 100W Electric Reels
Search Keywords: 1300910021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300910021
-
Alias/AKA:980-271US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26