- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cord Reels ›
- 1300830852
Woodhead / Molex
1300830852
Woodhead POW-R-MITE Industrial Duty Cable Reel, 14/3 SOW, 15.24m (50.0') Cord Length with 30W Maximum Incandescent...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300830852
-
Alias/AKA:9358-1610S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1