- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cord Reels ›
- 1300830773
Woodhead / Molex
1300830773
Woodhead POW-R-MITE Industrial Duty Cable Reel, 16/3 SOW, 15.24m (50.0') Cord Length with 30W Maximum Incandescent...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1300830773 |
| Alias/AKA: | 9228-1610S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |