- Home ›
- All Products›
- 1300830289
1300830289
Woodhead / Molex
Aero-Motive Welding Reel, 2 AWG Welding Cable, 15.24m (50.0') Cable Length
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Aero-Motive Welding Reel, 2 AWG Welding Cable, 15.24m (50.0') Cable Length
Search Keywords: 1300830289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300830289
-
Alias/AKA:ERA4250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$1,909.39
3 +
$1,813.92
Click for Quote
Log in
to unlock special pricing