- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cord Reels ›
- 1300830287
1300830287
Woodhead / Molex
Molex 1300830287 Aero-Motive Welding Reel, 1/0 Welding Cable, 12.19m (40.0 ft.) Cable Length
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Molex 1300830287 Aero-Motive Welding Reel, 1/0 Welding Cable, 12.19m (40.0 ft.) Cable Length
Search Keywords: 1300830287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300830287
-
Alias/AKA:ERA4040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2,349.08
3 +
$2,343.21
Click for Quote
Log in
to unlock special pricing