- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1300830249
1300830249
Woodhead / Molex
SOW Cable 3Conductors 14AWG 15.24m 13A 600V POW-R-MITE® Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SOW Cable 3Conductors 14AWG 15.24m 13A 600V POW-R-MITE® Carton
Search Keywords: 1300830249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300830249
-
Alias/AKA:9358
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:N/A
-
Cable Length:15.24 m
-
Maximum Current Rating:13 A
-
Type:SOW Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$1,473.79
3 +
$1,400.10
Click for Quote
Log in
to unlock special pricing