- Home ›
- All Products›
- Power ›
- Distribution & Conditioning ›
- Power Outlet Strips & PDUs ›
- 1300830227
1300830227
Woodhead / Molex
SOW Cable 4Conductors 16AWG 9.14m 7A 600V POW-R-MITE® Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SOW Cable 4Conductors 16AWG 9.14m 7A 600V POW-R-MITE® Carton
Search Keywords: 1300830227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300830227
-
Alias/AKA:09234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
Supplier Standard Pack:
1 -
Conductor Material:N/A
-
Cable Length:9.14 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26