- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1300830143
1300830143
Woodhead / Molex
Round Cable 8Conductors 16AWG 6A 600V POW-R-MITE® Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Round Cable 8Conductors 16AWG 6A 600V POW-R-MITE® Carton
Search Keywords: 1300830143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300830143
-
Alias/AKA:095106208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:6 A
-
Type:Round Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1,164.33
2 +
$1,117.76
Click for Quote
Log in
to unlock special pricing