- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1300700020
1300700020
Woodhead / Molex
Connector Accessories Locking Clip Straight Quick-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories Locking Clip Straight Quick-Change®
Search Keywords: 1300700020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300700020
-
Alias/AKA:66200A-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Locking Clip
-
Dimension:50.52 x 45.11mm
-
Operating Temperature:-20 to 90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
219
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$37.24
11
$35.75
38 +
$34.32
Click for Quote
Log in
to unlock special pricing