- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300660143
1300660143
Woodhead / Molex
Cable Assembly THHN 0.05m 10AWG Quick Change 3 POS M Quick-Change® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly THHN 0.05m 10AWG Quick Change 3 POS M Quick-Change® Bag
Search Keywords: 1300660143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300660143
-
Alias/AKA:CR3C06A30M005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
3
6 Weeks
can ship
7/14/26