- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300660129
1300660129
Woodhead / Molex
Cable Assembly 0.3m 10AWG Circular 3 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.3m 10AWG Circular 3 POS M
Search Keywords: 1300660129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300660129
-
Alias/AKA:CR3106A30M003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$69.97
6
$67.18
20 +
$64.49
Click for Quote
Log in
to unlock special pricing