- Home ›
- All Products›
- 1300660122
1300660122
Woodhead / Molex
Brad Power Trunk/Feeder Receptacle 3 Position Female Straight 10 AWG PVC 3m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Brad Power Trunk/Feeder Receptacle 3 Position Female Straight 10 AWG PVC 3m
Search Keywords: 1300660122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300660122
-
Alias/AKA:CR3006A30M030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Minimum Order Quantity:
2
6 Weeks
can ship
6/19/26