- Home ›
- All Products›
- 1300640455
1300640455
Woodhead / Molex
Quick Change Cable Assembly 4 Position Female to Male Straight TPE 5m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Change Cable Assembly 4 Position Female to Male Straight TPE 5m
Search Keywords: 1300640455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300640455
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$204.43
2
$196.25
7 +
$188.41
Click for Quote
Log in
to unlock special pricing