- Home ›
- All Products›
- 1300640448
1300640448
Woodhead / Molex
Quick Change Cable Assembly 3 Position Female to Male Straight TPE 3m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Change Cable Assembly 3 Position Female to Male Straight TPE 3m
Search Keywords: 1300640448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300640448
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$144.35
3
$138.58
10 +
$133.04
Click for Quote
Log in
to unlock special pricing
Possible Replacement
BradPower D-Size (1 3/8”–M35) Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 10 AWG, Black TPE Cable, Red Overmold, 3.0m (9.84') Length
In Stock:
407
Minimum Order:
2