- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300640221
1300640221
Woodhead / Molex
Cable Assembly STOOW/TC-ER 6m 10AWG Circular to Circular 4 to 4 POS F-M Quick-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW/TC-ER 6m 10AWG Circular to Circular 4 to 4 POS F-M Quick-Change®
Search Keywords: 1300640221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300640221
-
Alias/AKA:CC4030A48M060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$262.41
2
$251.91
6 +
$241.84
Click for Quote
Log in
to unlock special pricing