Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

1300640196

Cable Assembly STOOW/TC-ER 3m 10AWG Circular to Circular 4 to 4 POS F-M Quick-Change®

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly STOOW/TC-ER 3m 10AWG Circular to Circular 4 to 4 POS F-M Quick-Change®
Search Keywords: 1300640196
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 1300640196
Alias/AKA: CC4030A48M030
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1300640196 RoHS compliant?
Yes, 1300640196 is RoHS compliant.
What is the lead time for 1300640196?
The standard lead time for 1300640196 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$186.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!