- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300630150
1300630150
Woodhead / Molex
Cable Assembly STOOW/TC-ER 2m 10AWG Quick Change 4 POS M Quick-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW/TC-ER 2m 10AWG Quick Change 4 POS M Quick-Change®
Search Keywords: 1300630150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300630150
-
Alias/AKA:C04006A48M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Ships today, if you order in
Minimum Order Quantity:
2
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2
$112.72
4
$108.21
13 +
$103.89
Click for Quote
Log in
to unlock special pricing