- Home ›
- All Products›
- 1300630042
1300630042
Woodhead / Molex
Cable Assembly Circular STOOW/TC-ER 2m 10AWG Circular 3 POS M Quick-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular STOOW/TC-ER 2m 10AWG Circular 3 POS M Quick-ChangeA®
Search Keywords: 1300630042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300630042
-
Alias/AKA:C03006A48M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
9 Weeks
can ship
8/5/26