- Home ›
- All Products›
- 1300630003
1300630003
Woodhead / Molex
Cable Assembly Circular STOOW/TC-ER 2m 10AWG Quick Change 3 POS F Quick-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular STOOW/TC-ER 2m 10AWG Quick Change 3 POS F Quick-ChangeA®
Search Keywords: 1300630003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300630003
-
Alias/AKA:C03000A48M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$94.13
5
$90.35
15 +
$86.74
Click for Quote
Log in
to unlock special pricing