- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cord Reels ›
- 1300620177
Woodhead / Molex
1300620177
BP - 4Pins - Male To Female - Straight To 90° - AWG#14 - Grey - PVC - 2M Lenght
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BP - 4Pins - Male To Female - Straight To 90° - AWG#14 - Grey - PVC - 2M Lenght
Search Keywords: 1300620177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300620177
-
Alias/AKA:114032A46M0208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1300620177 RoHS compliant?
Yes, 1300620177 is RoHS compliant.
What is the lead time for 1300620177?
The standard lead time for 1300620177 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$122.22
4
$117.33
12 +
$112.63
Click for Quote
Log in
to unlock special pricing