- Home ›
- All Products›
- 1300620124
1300620124
Woodhead / Molex
Cable Assembly STOOW 2m 14AWG Circular to Circular 4 to 4 POS F-M Mini-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 2m 14AWG Circular to Circular 4 to 4 POS F-M Mini-ChangeA®
Search Keywords: 1300620124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300620124
-
Alias/AKA:114030A46M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
9 Weeks
can ship
8/10/26