- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300610135
1300610135
Woodhead / Molex
Cable Assembly Unshielded 2m 16AWG 4 POS Mini Change M Mini-Change® Poly Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Unshielded 2m 16AWG 4 POS Mini Change M Mini-Change® Poly Bag
Search Keywords: 1300610135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300610135
-
Alias/AKA:104006A45M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/3/26