- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300610033
1300610033
Woodhead / Molex
Cable Assembly Patch Cord 4m 14AWG Circular 3 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 4m 14AWG Circular 3 POS F
Search Keywords: 1300610033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300610033
-
Alias/AKA:103000A46M040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$90.95
5
$83.96
10
$78.19
25
$71.82
50
$68.85
100
$67.82
250 +
$66.10
Click for Quote
Log in
to unlock special pricing