- Home ›
- All Products›
- 1300600023
1300600023
Woodhead / Molex
Mini-Change MPIS, 3 Pole Female, 4 Ports, with 7 Pole Male Connector, with LEDs
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change MPIS, 3 Pole Female, 4 Ports, with 7 Pole Male Connector, with LEDs
Search Keywords: 1300600023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300600023
-
Alias/AKA:410P401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$316.49
2
$303.84
5 +
$291.68
Click for Quote
Log in
to unlock special pricing