- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1300580059
Woodhead / Molex
1300580059
Conn IP67 RJ-45 Adapter F/F 8/8 POS ST Panel Mount 1/1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300580059
-
Alias/AKA:RJBG17946
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP67 RJ-45 Adapter
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:8/8
-
Maximum Voltage Rating:30 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-20 to 80 °C