- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1300550010
1300550010
Woodhead / Molex
Enet Fr/Fp Pass 568A Shd 30.5 cm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Enet Fr/Fp Pass 568A Shd 30.5 cm
Search Keywords: 1300550010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300550010
-
Alias/AKA:ENSP2F5C305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:GB
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
6
$54.42
12
$47.87
24 +
$44.94
Click for Quote
Log in
to unlock special pricing