- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1300550002
1300550002
Woodhead / Molex
Cable Assembly 0.305m RJ-45 8 POS M RJ-Lnxx® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.305m RJ-45 8 POS M RJ-Lnxx® Bag
Search Keywords: 1300550002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300550002
-
Alias/AKA:ENSP1F5C305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
Supplier Standard Pack:
1 -
Gender:M
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
2
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$61.23
7
$58.77
23 +
$56.43
Click for Quote
Log in
to unlock special pricing