- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1300550001
Woodhead / Molex
1300550001
Conn RJ-45 RCP 8 POS ST 8 Terminal 1 Port RJ-Lnxx®
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300550001
-
Alias/AKA:ENSP1F5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-20 to 80 °C