- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1300545003
1300545003
Woodhead / Molex
Cable Assembly E152210 1m 24AWG M12 Circular to RJ-45 4 to 4 POS F-M Ultra-Lock®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly E152210 1m 24AWG M12 Circular to RJ-45 4 to 4 POS F-M Ultra-Lock®
Search Keywords: 1300545003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300545003
-
Alias/AKA:ERWPAU7003M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Minimum Order Quantity:
12
9 Weeks
can ship
8/12/26