- Home ›
- All Products›
- 1300540021
1300540021
Woodhead / Molex
Cable Assembly Patch Cable 2m 24AWG M12 Circular to RJ-45 4 to 8 POS F-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cable 2m 24AWG M12 Circular to RJ-45 4 to 8 POS F-M
Search Keywords: 1300540021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300540021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$45.86
5
$40.92
10
$38.91
25
$37.03
50
$35.00
100
$34.07
250 +
$33.56
Click for Quote
Log in
to unlock special pricing