- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1300540010
Woodhead / Molex
1300540010
Conn M12-RJ-45 Adapter F/F 4/4 POS RA Ultra-Lock® 1/1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300540010
-
Alias/AKA:ER1PADAPTER90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:M12-RJ-45 Adapter
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:4/4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-5 to 60 °C