- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1300500512
1300500512
Woodhead / Molex
Cable Assembly STP 1m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp RJ-Lnxx®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STP 1m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp RJ-Lnxx®
Search Keywords: 1300500512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300500512
-
Alias/AKA:ENV3335M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
2
8 Weeks
can ship
7/6/26