- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1300480255
1300480255
Woodhead / Molex
Cable Assembly Cat 5e 23m 24AWG M12 Circular to M12 Circular M-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cat 5e 23m 24AWG M12 Circular to M12 Circular M-M
Search Keywords: 1300480255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300480255
-
Alias/AKA:E11A06004M230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$193.23
2
$189.37
4 +
$185.59
Click for Quote
Log in
to unlock special pricing