- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300480193
1300480193
Woodhead / Molex
Cable Assembly 0.2m 24AWG M12 Circular to M12 Circular 4 to 4 POS M-F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.2m 24AWG M12 Circular to M12 Circular 4 to 4 POS M-F Micro-Change®
Search Keywords: 1300480193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300480193
-
Alias/AKA:E11B03003M002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
9 Weeks
can ship
7/16/26