Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

1300480128

Micro-Change M12 Double-Ended Cordset 4 Position Male Straight to Male Straight 26 AWG PVC 10m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Micro-Change M12 Double-Ended Cordset 4 Position Male Straight to Male Straight 26 AWG PVC 10m
Search Keywords: 1300480128
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 1300480128
Alias/AKA: E11A06015M100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1300480128 RoHS compliant?
Yes, 1300480128 is RoHS compliant.
What is the lead time for 1300480128?
The standard lead time for 1300480128 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$94.41
4 +
$87.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!