- Home ›
- All Products›
- 1300480124
1300480124
Woodhead / Molex
Sensor Cable, M12, Micro-Change Plug, Micro-Change Plug, 4 Positions, 2 m, 6.6 ft
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor Cable, M12, Micro-Change Plug, Micro-Change Plug, 4 Positions, 2 m, 6.6 ft
Search Keywords: 1300480124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300480124
-
Alias/AKA:E11A06015M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
3
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
3
$73.20
6
$71.74
12 +
$70.30
Click for Quote
Log in
to unlock special pricing