- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300480123
1300480123
Woodhead / Molex
Cable Assembly 1m 26AWG Circular to Circular 4 to 4 POS M-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 1m 26AWG Circular to Circular 4 to 4 POS M-M
Search Keywords: 1300480123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300480123
-
Alias/AKA:E11A06015M010D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$48.76
15
$46.81
30
$44.94
80
$43.14
300 +
$41.42
Click for Quote
Log in
to unlock special pricing