- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1300480122
1300480122
Woodhead / Molex
Sensor Cable, M12, Micro-Change Plug, Micro-Change Plug, 4 Positions, 1 m, 3.3 ft
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor Cable, M12, Micro-Change Plug, Micro-Change Plug, 4 Positions, 1 m, 3.3 ft
Search Keywords: 1300480122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300480122
-
Alias/AKA:E11A06015M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
Minimum Order Quantity:
3
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$69.94
3
$68.54
6
$67.18
12 +
$65.83
Click for Quote
Log in
to unlock special pricing