- Home ›
- All Products›
- 1300480106
1300480106
Woodhead / Molex
Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Straight 24 AWG TPE 14m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Straight 24 AWG TPE 14m
Search Keywords: 1300480106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300480106
-
Alias/AKA:E11A06004M140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$140.75
2
$137.94
4 +
$135.18
Click for Quote
Log in
to unlock special pricing