- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300480046
1300480046
Woodhead / Molex
Cable Assembly Cord Set 1m 22AWG 4 POS IP67 M12 Circular to 4 POS IP67 M12 Circular M-M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 1m 22AWG 4 POS IP67 M12 Circular to 4 POS IP67 M12 Circular M-M Micro-Change®
Search Keywords: 1300480046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300480046
-
Alias/AKA:E10A00610M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:NZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
2
$40.14
3
$39.34
6
$38.56
12 +
$37.78
Click for Quote
Log in
to unlock special pricing