- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300480038
1300480038
Woodhead / Molex
Cable Assembly 1m 24AWG M12 Circular to M12 Circular 4 to 4 POS M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 1m 24AWG M12 Circular to M12 Circular 4 to 4 POS M Micro-Change®
Search Keywords: 1300480038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300480038
-
Alias/AKA:E10A00603M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
You may purchase all in-stock quantity of 11
Stock lot only:
11
Minimum Order Quantity:
12
9 Weeks
can ship
8/3/26