- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300420047
1300420047
Woodhead / Molex
Cable Assembly Micro-C 5m 18AWG M12 Circular to M12 Circular 4 to 4 POS F-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Micro-C 5m 18AWG M12 Circular to M12 Circular 4 to 4 POS F-M
Search Keywords: 1300420047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300420047
-
Alias/AKA:884030D09M0508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$99.30
4
$95.33
14 +
$91.52
Click for Quote
Log in
to unlock special pricing