- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300420045
1300420045
Woodhead / Molex
Cable Assembly M12 3m 18AWG M12 Circular to M12 Circular 4 to 4 POS M-F Crimp-Crimp Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly M12 3m 18AWG M12 Circular to M12 Circular 4 to 4 POS M-F Crimp-Crimp Micro-Change®
Search Keywords: 1300420045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300420045
-
Alias/AKA:884030D09M0308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
8 Weeks
can ship
7/27/26