- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300390299
1300390299
Woodhead / Molex
Cable Assembly PVC 1m 18AWG 3 POS Circular M Brad®/Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 1m 18AWG 3 POS Circular M Brad®/Mini-Change®
Search Keywords: 1300390299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300390299
-
Alias/AKA:DN5100-M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Minimum Order Quantity:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$76.26
5
$74.74
10
$73.24
20 +
$71.78
Click for Quote
Log in
to unlock special pricing