- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300390297
Woodhead / Molex
1300390297
Cable Assembly PVC 0.5m 18AWG Circular 3 POS M Brad®/Mini-Change®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 0.5m 18AWG Circular 3 POS M Brad®/Mini-Change®
Search Keywords: 1300390297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300390297
-
Alias/AKA:DN5100-M005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1300390297 RoHS compliant?
Yes, 1300390297 is RoHS compliant.
What is the lead time for 1300390297?
The standard lead time for 1300390297 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Minimum Order Quantity:
3
6 Weeks
can ship
10/15/26