- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300390165
1300390165
Woodhead / Molex
Cable Assembly STP 4m 22AWG M12 Circular to Circular 5 to 5 POS M-F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STP 4m 22AWG M12 Circular to Circular 5 to 5 POS M-F Mini-Change®
Search Keywords: 1300390165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300390165
-
Alias/AKA:DND21A-M040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$83.52
2
$81.85
4 +
$80.22
Click for Quote
Log in
to unlock special pricing