- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300390148
1300390148
Woodhead / Molex
Cable Assembly STP 4m 22AWG M12 Circular to Circular 5 to 5 POS M-F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STP 4m 22AWG M12 Circular to Circular 5 to 5 POS M-F Mini-Change®
Search Keywords: 1300390148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300390148
-
Alias/AKA:DND12A-M040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4
$85.90
8
$81.60
16 +
$77.52
Click for Quote
Log in
to unlock special pricing