- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300300010
1300300010
Woodhead / Molex
Cable Assembly STP 1m 26AWG 5 POS M8 Circular to 5 POS M12 Circular F-M Nano-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STP 1m 26AWG 5 POS M8 Circular to 5 POS M12 Circular F-M Nano-Change®
Search Keywords: 1300300010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300300010
-
Alias/AKA:485030D12M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
368
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3
$90.98
7
$79.49
13
$71.45
25 +
$61.82
Click for Quote
Log in
to unlock special pricing