- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cord Reels ›
- 1300280087
Woodhead / Molex
1300280087
Mini-Change Double-Ended Cordset DeviceNet Thin 5 Position Female Right Angle to Male Straight 2m
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change Double-Ended Cordset DeviceNet Thin 5 Position Female Right Angle to Male Straight 2m
Search Keywords: 1300280087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300280087
-
Alias/AKA:DND32A-M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 1300280087 RoHS compliant?
Yes, 1300280087 is RoHS compliant.
What is the lead time for 1300280087?
The standard lead time for 1300280087 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
254
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
12/25/26